
Dual 14-bit SAR Analog-to-Digital Converter (ADC) with a 175kSPS sampling rate. Features 4 single-ended analog inputs and a parallel interface. Offers 2.5LSB Integral Nonlinearity (INL) and 78dB Signal to Noise Ratio (SNR). Operates from a 4.75V to 5.25V single supply voltage. Packaged in a 28-pin SSOP with Tin, Matte contact plating, supplied on tape and reel.
Analog Devices AD7863ARSZ-3REEL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Full Scale Error | 10LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 52.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 70mW |
| Power Dissipation | 70mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 175000S/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7863ARSZ-3REEL to view detailed technical specifications.
No datasheet is available for this part.
