
Four-channel, 14-bit successive approximation analog-to-digital converter (ADC) with parallel interface. Features 78dB signal-to-noise ratio and a sampling rate of 175 kS/s. Operates from a single 5V supply with a voltage range of 4.75V to 5.25V. Housed in a 28-lead SOIC package with matte tin plating, this lead-free component offers a full-scale error of 10 LSB and integral nonlinearity of 2.5 LSB. Maximum power dissipation is 94.5mW, with an operating temperature range of -40°C to 85°C.
Analog Devices AD7863ARZ-10REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 94.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 70mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 175000S/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7863ARZ-10REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
