
Four-channel, 14-bit successive approximation analog-to-digital converter (ADC) featuring parallel interface and bipolar input polarity. Achieves 78dB Signal-to-Noise Ratio (SNR) with a sampling rate of 175 kS/s. Offers ±2 LSB Integral Nonlinearity (INL) and ±8 LSB Full Scale Error. Operates from a single 5V supply with a maximum power dissipation of 70mW. Packaged in a 28-pin SOIC (SOIC-28) with Tin/Lead contact plating.
Analog Devices AD7863BR-3 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | -1LSB |
| Full Scale Error | 8LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 52.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 70mW |
| Power Dissipation | 70mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 175000S/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7863BR-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
