
High-speed, 12-bit, 4-channel simultaneous sampling Analog-to-Digital Converter (ADC) featuring a parallel interface. Offers a sampling rate of 520 kS/s with a Signal-to-Noise Ratio (SNR) of 78dB. Exhibits excellent linearity with Integral Nonlinearity (INL) of 1 LSB and Differential Nonlinearity (DNL) of 0.9 LSB. Operates with single-ended inputs and bipolar polarity, accepting input voltages between 2.375V and 2.625V. Low power consumption at 90mW, housed in a QFP package and supplied on tape and reel.
Analog Devices AD7864ASZ-1REEL technical specifications.
| Package/Case | QFP |
| Differential Nonlinearity | 0.9LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 90mW |
| Power Dissipation | 120mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 520KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7864ASZ-1REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
