
Analog Devices AD7865YS-1REEL technical specifications.
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Polarity | Bipolar |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 350KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7865YS-1REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
