
14-bit, 4-channel simultaneous sampling Analog-to-Digital Converter (ADC) featuring a 350 kS/s sampling rate and 80dB Signal-to-Noise Ratio (SNR). Offers 1LSB Differential Nonlinearity and 2LSB Integral Nonlinearity (INL) with a bipolar, single-ended input type. Operates from a 5V supply with a maximum power dissipation of 160mW. Packaged in a QFP form factor, this component supports a parallel interface and operates across a temperature range of -40°C to 105°C.
Analog Devices AD7865YSZ-3 technical specifications.
| Package/Case | QFP |
| Differential Nonlinearity | 1LSB |
| Height | 2mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 115mW |
| Power Dissipation | 160mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 350KS/s |
| Signal to Noise Ratio (SNR) | 80dB |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7865YSZ-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
