The AD7866BRU-REEL is a 12-bit successive approximation analog-to-digital converter with a maximum operating temperature of 125 degrees Celsius. It has 20 terminals and operates over a supply voltage of 3V. The device is available in a TSSOP-20 package and is suitable for automotive applications. The ADC has a maximum analog input voltage of 5V and a minimum of 0V. It is designed for use in data conversion applications.
Analog Devices AD7866BRU-REEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7866BRU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.