
Analog Devices AD7868AN technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7868AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
