
Analog Devices AD7868AR technical specifications.
| Package/Case | SOIC |
| Converter Type | ADC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 170mW |
| Resolution | 12b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7868AR to view detailed technical specifications.
No datasheet is available for this part.
