The AD7868BQ is a 24-pin dual-function industrial-grade integrated circuit in a DIP package. It operates over a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 5V. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It is designed for use in industrial applications and is available in a 24-pin DIP package.
Analog Devices AD7868BQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7868BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.