
12-bit successive approximation analog-to-digital converter (ADC) with a single analog input. Features 1LSB differential nonlinearity and 0.5LSB integral nonlinearity. Operates with a dual supply voltage range of 4.75V to 5.25V. Offers SPI and parallel interface options for data access. Packaged in a 24-pin DIP with tin-lead contact plating, suitable for through-hole mounting.
Analog Devices AD7870JN technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Parallel |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 95mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 60mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 100000S/s |
| Signal to Noise Ratio (SNR) | 71.5dB |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7870JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
