
12-bit, 100 kS/s sampling Analog-to-Digital Converter (ADC) with a single-ended input. Features 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Offers serial, parallel, 2-wire, and SPI interface options. Operates with a dual supply type, a maximum input voltage of 6V, and a power consumption of 60mW. Packaged in a PLCC for surface mounting, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD7870KPZ-REEL technical specifications.
| Package/Case | PLCC |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, Parallel, 2-Wire, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 95mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 60mW |
| Power Dissipation | 60mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7870KPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
