14-bit CMOS sampling Analog-to-Digital Converter (ADC) featuring a single analog input. This component offers three data output formats and a serial or parallel SPI interface. It operates with a dual supply voltage range of ±4.75V to ±5.25V, supporting a maximum input voltage of 6V. The ADC boasts a signal-to-noise ratio of 80dB and a sampling rate of 83 kS/s. Packaged in PDIP for through-hole mounting, it functions across an extended temperature range of -55°C to 125°C.
Analog Devices AD7871JNZ technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 5V |
| Height | 4.95mm |
| Input Type | SINGLE-ENDED |
| Interface | Serial, Parallel, SPI |
| Lead Free | Contains Lead |
| Length | 39.75mm |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 95mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | -4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 50mW |
| Power Dissipation | 95mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 83KS/s |
| Signal to Noise Ratio (SNR) | 80dB |
| Supply Current | 6mA |
| Termination | Through Hole |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7871JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
