
14-bit successive approximation analog-to-digital converter (ADC) featuring a single analog input channel. Offers 83 kSPS sampling rate and 82 dB signal-to-noise ratio. Supports SPI and parallel interfaces for flexible data transfer. Operates with a dual supply voltage range of 4.75V to 5.25V. Housed in an LCC package with tin/lead contact plating, suitable for surface mounting.
Analog Devices AD7871JP technical specifications.
| Package/Case | LCC |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Full Scale Error | 12LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 95mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Inputs | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 50mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 83000S/s |
| Signal to Noise Ratio (SNR) | 82dB |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7871JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
