14-bit CMOS sampling Analog-to-Digital Converter (ADC) with a single-ended input. Features a serial (2-wire, SPI) and parallel interface, operating from a dual supply voltage of 5V. Offers a sampling rate of 83 kS/s and 80dB Signal-to-Noise Ratio (SNR). Housed in a PDIP package for through-hole mounting, with a maximum power dissipation of 95mW. Operates across a wide temperature range from -55°C to 125°C.
Analog Devices AD7872ANZ technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 5V |
| Height | 3.3mm |
| Input Type | SINGLE-ENDED |
| Interface | Serial, 2-Wire, SPI, Parallel |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 95mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | -4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 50mW |
| Power Dissipation | 95mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 83KS/s |
| Signal to Noise Ratio (SNR) | 80dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7872ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
