
14-bit sampling ADC with serial output, featuring a single-ended input and bipolar polarity. Operates on a dual 5V supply, with a range of 4.75V to 5.25V. Achieves a sampling rate of 83 kS/s with 80dB signal-to-noise ratio. Integral nonlinearity is 1 LSB, and full-scale error is 12 LSB. Housed in a SOIC package with tin-lead contact plating, this surface-mount component offers serial (2-wire, SPI) and parallel interface options.
Analog Devices AD7872BR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Full Scale Error | 12LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, 2-Wire, SPI, Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 95mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 50mW |
| Power Dissipation | 95mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 83KS/s |
| Signal to Noise Ratio (SNR) | 80dB |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7872BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
