
14-bit CMOS sampling Analog-to-Digital Converter (ADC) with serial output. Features a single-ended input, bipolar polarity, and a sampling rate of 83 kS/s. Operates with a dual supply voltage range of 4.75V to 5.25V, consuming a nominal supply current of 6mA. Offers a full-scale error of 12 LSB and integral nonlinearity of 1 LSB, with a signal-to-noise ratio of 80dB. Packaged in a SOIC surface-mount case with tin, matte contact plating.
Analog Devices AD7872BRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Full Scale Error | 12LSB |
| Height | 2.35mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, 2-Wire, SPI, Parallel |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 95mW |
| Mount | Surface Mount |
| Nominal Supply Current | 6mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 50mW |
| Power Dissipation | 95mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 83KS/s |
| Signal to Noise Ratio (SNR) | 80dB |
| Supply Type | Dual |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7872BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
