
14-bit sampling ADC with serial output, featuring a single-ended input and bipolar polarity. Offers 80dB Signal to Noise Ratio (SNR) and 1LSB Integral Nonlinearity (INL). Operates with a sampling rate of 83 kS/s and supports serial (2-wire, SPI) and parallel interfaces. Housed in a SOIC package for surface mounting, this component has a maximum input voltage of 6V and a wide operating temperature range from -55°C to 125°C.
Analog Devices AD7872BRZ-REEL technical specifications.
| Package/Case | SOIC |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, 2-Wire, SPI, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 95mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 50mW |
| Power Dissipation | 95mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 83KS/s |
| Signal to Noise Ratio (SNR) | 80dB |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7872BRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
