
14-bit sampling ADC with serial output, featuring a single-ended input and bipolar polarity. This CMOS integrated circuit operates with a dual supply voltage range of 4.75V to 5.25V, consuming a nominal supply current of 6mA and a power dissipation of 95mW. It offers a sampling rate of 83 kS/s, an SNR of 80dB, and an integral nonlinearity of 1 LSB. The component is housed in a PDIP package with tin-matte contact plating, designed for through-hole mounting, and supports serial (2-wire, SPI) and parallel interfaces. Operating temperature range is -55°C to 125°C.
Analog Devices AD7872JNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Full Scale Error | 12LSB |
| Height | 3.3mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, 2-Wire, SPI, Parallel |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 95mW |
| Max Supply Voltage | 5V |
| Mount | Through Hole |
| Nominal Supply Current | 6mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 50mW |
| Power Dissipation | 95mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 83KS/s |
| Signal to Noise Ratio (SNR) | 80dB |
| Supply Type | Dual |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7872JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
