
14-bit, 1-channel successive approximation analog-to-digital converter (ADC) with serial and parallel interface options. Features a single-ended input, bipolar polarity, and operates from a dual 5V supply (4.75V to 5.25V). Achieves 80dB Signal-to-Noise Ratio (SNR) and 1LSB Integral Nonlinearity (INL). Packaged in a 16-lead SOIC with tin/lead contact plating, suitable for surface mounting. Maximum power dissipation is 95mW, with a nominal supply current of 10mA.
Analog Devices AD7872JR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Full Scale Error | 12LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, 2-Wire, SPI, Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 95mW |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 50mW |
| Power Dissipation | 50mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 83KS/s |
| Signal to Noise Ratio (SNR) | 80dB |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7872JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.