Analog Devices AD7873ACP technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Lead |
| Integral Nonlinearity (INL) | 2LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7873ACP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.