
The AD7873ARQ-REEL7 is a 12-bit, 5-channel analog-to-digital converter with a unipolar input range. It operates from a 3.3V supply voltage and is capable of sampling at a rate of 125 kilosamples per second. The device is packaged in a QSOP-16 package and is suitable for surface mount applications. The AD7873ARQ-REEL7 is specified to operate over a temperature range of -40°C to 85°C.
Analog Devices AD7873ARQ-REEL7 technical specifications.
| Package/Case | QSOP |
| Integral Nonlinearity (INL) | 2LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7873ARQ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
