
12-bit, 6-channel resistive touchscreen digitizer with a 125 kS/s sampling rate. Features single-ended input type, 37pF input capacitance, and serial interface. Operates from a 2.7V to 3.6V supply with a 3.3V typical voltage. Integral nonlinearity is 2 LSB, with a maximum input voltage of 3.3V. Packaged in QSOP on tape and reel, this component operates from -40°C to 85°C.
Analog Devices AD7873ARQZ-REEL technical specifications.
| Package/Case | QSOP |
| Input Capacitance | 37pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.3V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 6 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 1.4mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7873ARQZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
