
12-bit, 4-channel simultaneous sampling analog-to-digital converter (ADC) featuring a parallel interface. Achieves 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) with a full-scale error of 5LSB. Operates with a dual 5V supply, accepting single-ended inputs within a 2.85V to 3.15V range. This surface-mount SOIC package offers a sampling rate of 29 kS/s and a signal-to-noise ratio (SNR) of 71dB.
Analog Devices AD7874AR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 3.15V |
| Min Input Voltage | 2.85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 100mW |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 29KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Dual |
| Voltage | 7V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7874AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
