
12-bit, 4-channel simultaneous sampling analog-to-digital converter (ADC) with a 71dB Signal-to-Noise Ratio (SNR). Features a parallel interface, single-ended input type, and bipolar polarity. Operates with a dual 5V supply voltage, offering a 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Packaged in a SOIC case for surface mounting, this RoHS compliant component has a maximum power dissipation of 150mW and an operating temperature range of -55°C to 125°C.
Analog Devices AD7874ARZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 5LSB |
| Height | 2.35mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 3.15V |
| Min Input Voltage | 2.85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 100mW |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 29KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Current | 18mA |
| Supply Type | Dual |
| Voltage | 7V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7874ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.