The AD7874SQ/883B is a 12-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V and a maximum supply current of 18mA. It is packaged in a 28-pin dual-in-line package (DIP) with a temperature grade of military and a screening level of MIL-STD-883 Class B. The device operates over a temperature range of -55°C to 125°C and has an analog input voltage range of -10V to 10V.
Analog Devices AD7874SQ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 18 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Screening Level | MIL-STD-883 Class B |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices AD7874SQ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.