
12-bit, 100 kHz sampling ADC with a unipolar 5V input range. Features 1 LSB integral and differential nonlinearity, with a full-scale error of 8 LSB. Operates from a dual 5V supply (4.75V to 5.25V) and offers serial, parallel, and 2-wire interfaces. Packaged in PDIP with tin/lead plating, this through-hole component has a maximum power dissipation of 95mW and an operating temperature range of -55°C to 125°C.
Analog Devices AD7875KN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 8LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, Parallel, 2-Wire |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 95mW |
| Mount | Through Hole |
| Nominal Supply Current | 8mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 60mW |
| Power Dissipation | 95mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Series | AD7875 |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7875KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.