
12-bit, 100 kS/s sampling ADC with a unipolar 5V input range. Features 1 LSB integral and differential nonlinearity, single-ended input, and a 72dB signal-to-noise ratio. Offers serial, parallel, and 2-wire SPI interfaces. Operates from -55°C to 125°C with a maximum power dissipation of 95mW. Packaged in SOIC.
Analog Devices AD7875KRZ technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, Parallel, 2-Wire, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 95mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 60mW |
| Power Dissipation | 95mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7875KRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
