
12-bit, 100 kHz sampling Analog-to-Digital Converter (ADC) featuring a ±10V input signal range. This complete CMOS ADC offers 1LSB differential nonlinearity and 0.5LSB integral nonlinearity. It supports single-ended input and bipolar polarity, with a maximum input voltage of 20V. The device operates from a dual 5V supply, consuming 60mW of power. Interface options include Serial, Parallel, 2-Wire, and SPI. Packaged in SOIC for surface mounting, it operates across a -55°C to 125°C temperature range.
Analog Devices AD7876CRZ technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 5V |
| Height | 2.35mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, Parallel, 2-Wire, SPI |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 95mW |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 60mW |
| Power Dissipation | 95mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7876CRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
