Analog Devices AD7878JPZ technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7878JPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
