
12-bit, single-channel Analog-to-Digital Converter (ADC) with a 100 kS/s sampling rate. Features a parallel interface and bipolar input polarity. Offers 0.25 LSB integral nonlinearity and 0.5 LSB differential nonlinearity. Operates with a dual 5V supply voltage, ranging from 4.75V to 5.25V. Packaged in a 28-pin PDIP with tin-lead contact plating, suitable for through-hole mounting.
Analog Devices AD7878LN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.5LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 6LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 95.5mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 60mW |
| Power Dissipation | 60mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7878LN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
