Analog Devices AD7879ACBZ-500R7 technical specifications.
| Package/Case | VQFN |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7879ACBZ-500R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.