The AD7879WACPZ-RL is a 16-bit successive approximation analog-to-digital converter with a nominal supply voltage of 2.6V and maximum analog input voltage of 3.6V. It operates over a temperature range of 0°C to 85°C. The device is packaged in a 16-pin HVQCCN package. The AD7879WACPZ-RL is an industrial-grade component, suitable for use in applications requiring high accuracy and reliability.
Analog Devices AD7879WACPZ-RL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.6 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 3.6 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7879WACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.