
12-Bit Sampling ADC, CMOS technology, featuring a single +5V supply operation. This device offers 12-bit resolution with a sampling rate of 66 kS/s and a Signal-to-Noise Ratio (SNR) of 72dB. Integral Nonlinearity (INL) and Differential Nonlinearity are both 1 LSB, with a Full Scale Error of 15 LSB. It supports single-ended input and a parallel interface, operating within a temperature range of -40°C to +85°C. The component is housed in a SOIC package with tin, matte contact plating.
Analog Devices AD7880BRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 15LSB |
| Height | 2.35mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 37.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 4mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 25mW |
| Power Dissipation | 37.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 66KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Type | Single |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7880BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
