
12-bit, single-ended sampling Analog-to-Digital Converter (ADC) featuring a parallel interface and a single +5V supply. Achieves 1LSB differential and integral nonlinearity, with a signal-to-noise ratio of 72dB. Operates with a sampling rate of 66 kS/s and offers bipolar/unipolar polarity. Housed in a SOIC package, this component is RoHS compliant and designed for low power consumption, with a typical power dissipation of 25mW.
Analog Devices AD7880BRZ-REEL technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 25mW |
| Power Dissipation | 37.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 66KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7880BRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
