
12-bit successive approximation analog-to-digital converter (ADC) featuring a single-channel, 2-analog input configuration. Offers 1LSB integral nonlinearity and differential nonlinearity, with a full-scale error of 5LSB. Operates with a 5V supply voltage, supporting bipolar and unipolar polarity. This SOIC-24 packaged component provides a parallel interface and a sampling rate of 66kS/s, with a signal-to-noise ratio of 72dB.
Analog Devices AD7880CR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 25mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 66000S/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7880CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
