
12-bit successive approximation analog-to-digital converter (ADC) featuring a 1LSB integral nonlinearity and 1LSB differential nonlinearity. Offers 2 analog inputs and a sampling rate of 66 kS/s with a 72dB signal-to-noise ratio. Operates from a single 5V supply with a voltage range of 4.75V to 5.25V. Packaged in a 24-lead SOIC W surface-mount case with tin/lead contact plating. Maximum power dissipation is 50mW.
Analog Devices AD7880CR-REEL technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 25mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 66KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7880CR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
