The AD7883BR is a 12-bit successive approximation analog-to-digital converter with a nominal supply voltage of 3.3V and a maximum supply current of 4mA. It features a temperature grade of industrial and operates over a temperature range of -40 to 85°C. The device has 24 terminals and a JEDEC package code of R-PDSO-G24, with dimensions of 7.5mm in width and 15.4mm in length.
Analog Devices AD7883BR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4 |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 3.3 |
| Analog Input Voltage-Min | -3.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7883BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.