
16-bit monolithic analog-to-digital converter featuring a 16-bit parallel interface. This dual-supply component operates with a voltage range of 4.75V to 5.25V and accepts differential inputs up to 3.05V. It offers a sampling rate of 166 kS/s and a signal-to-noise ratio of 82dB. Packaged in a PLCC with tin matte contact plating, this surface-mount device is supplied on tape and reel.
Analog Devices AD7884APZ-REEL technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 3.05V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 325mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Number of Inputs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 250mW |
| Power Dissipation | 325mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 166KS/s |
| Signal to Noise Ratio (SNR) | 82dB |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7884APZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
