
16-bit monolithic analog-to-digital converter (ADC) featuring a 16-bit parallel reading structure. Offers a sampling rate of 166 kS/s with an 82dB signal-to-noise ratio. Operates with a dual supply voltage range of 4.75V to 5.25V and accepts differential inputs. Packaged in a PLCC with tin, matte contact plating, this surface-mount component has a maximum power dissipation of 325mW.
Analog Devices AD7884BPZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 4.06mm |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 16.66mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 3.05V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 325mW |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 250mW |
| Power Dissipation | 325mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 166KS/s |
| Signal to Noise Ratio (SNR) | 82dB |
| Supply Type | Dual |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7884BPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
