
16-bit, 2-channel Analog-to-Digital Converter (ADC) featuring a parallel interface and bipolar input. This surface-mount component operates with a dual supply voltage range of 4.75V to 5.25V, consuming 250mW of power. It offers a sampling rate of 166 kS/s and an 82dB Signal-to-Noise Ratio (SNR). Packaged in a 44-lead PLCC with tin-matte contact plating, it supports a temperature range of -40°C to 85°C.
Analog Devices AD7884BPZ-REEL technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 325mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 250mW |
| Power Dissipation | 250mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 166KS/s |
| Signal to Noise Ratio (SNR) | 82dB |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7884BPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
