Single ADC 2-Step Flash 166ksps 16-bit Parallel 44-Pin PLCC Tube
Analog Devices AD7885ABPZ technical specifications.
| Package/Case | PLCC |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 325mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 166KS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7885ABPZ to view detailed technical specifications.
No datasheet is available for this part.