12-bit, 750 kHz sampling Analog-to-Digital Converter (ADC) featuring a parallel interface. This component offers 2 analog inputs with a bipolar/unipolar polarity and a single-ended input type. It operates with a dual 5V supply voltage, within a 0°C to 70°C temperature range, and has a full-scale error of 5 LSB with 2 LSB integral nonlinearity. The surface-mount PLCC package utilizes tin/lead contact plating.
Analog Devices AD7886JP technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Full Scale Error | 5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 250mW |
| Power Dissipation | 250mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 750KS/s |
| Signal to Noise Ratio (SNR) | 67dB |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7886JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
