
12-bit, 2-channel Analog-to-Digital Converter (ADC) with a 750 kS/s sampling rate. Features bipolar/unipolar input polarity, single-ended input type, and a 65dB Signal to Noise Ratio (SNR). Operates with a dual 5V supply voltage (4.75V to 5.25V) and offers a full-scale error of 5 LSB and Integral Nonlinearity (INL) of 2 LSB. Packaged in a 28-pin PLCC for surface mounting, with tin/lead contact plating.
Analog Devices AD7886JP-REEL technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Full Scale Error | 5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 250mW |
| Power Dissipation | 250mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 750KS/s |
| Signal to Noise Ratio (SNR) | 65dB |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7886JP-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
