
12-bit, 2-channel analog-to-digital converter (ADC) with a 125 kSPS sampling rate and SPI interface. Features a 2.7V to 5.25V operating supply voltage, 2LSB differential and integral nonlinearity, and 71dB signal-to-noise ratio. Housed in an 8-lead MSOP package with dimensions of 3mm x 3mm x 0.85mm. Offers single-ended input type and unipolar polarity, operating from -40°C to 125°C with a maximum power dissipation of 3.5mW.
Analog Devices AD7887ARMZ technical specifications.
| Package/Case | MSOP |
| Differential Nonlinearity | 2LSB |
| Height | 0.85mm |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 3.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Current | 850uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7887ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
