
12-bit, 2-channel analog-to-digital converter (ADC) with a 125 kSPS sampling rate. Features single-ended input, SPI interface, and unipolar polarity. Operates from a single 2.7 V to 5.25 V supply with a maximum power dissipation of 3.5 mW. Offers 2 LSB differential and integral nonlinearity, with a signal-to-noise ratio of 71 dB. Packaged in an 8-lead MSOP, supplied on tape and reel.
Analog Devices AD7887ARMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Differential Nonlinearity | 2LSB |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.5mW |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 3.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7887ARMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
