
12-Bit, 2-Channel Analog-to-Digital Converter (ADC) with a 125 kSPS sampling rate. Features a single-ended input type and SPI interface. Offers ±2LSB differential and integral nonlinearity, with a ±2LSB full-scale error. Operates from a 2.7V to 5.25V supply voltage, consuming 850µA typical supply current and dissipating 3.5mW maximum power. Packaged in an 8-lead MSOP with tin, matte contact plating.
Analog Devices AD7887ARZ technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 2LSB |
| Full Scale Error | 2LSB |
| Height | 1.5mm |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 3.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Current | 850uA |
| Supply Type | Single |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7887ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
