
12-Bit, 2-Channel Analog-to-Digital Converter (ADC) with SPI interface. Features a 125 kSPS sampling rate, 71dB Signal-to-Noise Ratio (SNR), and ±2LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates from a single 2.7V to 5.25V supply, with a maximum input voltage of 5.25V and a minimum input voltage of 2.5V. Housed in an 8-lead MSOP package, this unipolar ADC offers a wide operating temperature range of -40°C to 125°C and a low power dissipation of 3.5mW.
Analog Devices AD7887ARZ-REEL7 technical specifications.
| Package/Case | R |
| Differential Nonlinearity | 2LSB |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.5mW |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 3.5mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7887ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
