
12-Bit, 8-Channel Analog-to-Digital Converter (ADC) featuring a 125 kSPS sampling rate and SPI serial interface. This unipolar, single-ended input device offers 2LSB differential and integral nonlinearity, with a 71dB signal-to-noise ratio. Operating from a 2.7V to 5.25V single supply, it has a low power dissipation of 3.5mW and a maximum operating temperature of 105°C. Packaged in a 16-pin TSSOP for surface mounting, this component is supplied on tape and reel.
Analog Devices AD7888ARUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | 2LSB |
| Height | 1.05mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Length | 5.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 3.5mW |
| Radiation Hardening | No |
| Resolution | 12b |
| Sampling Rate | 125KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Single |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7888ARUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
