
12-bit Analog-to-Digital Converter (ADC) with 6 channels, featuring single-ended inputs and a unipolar polarity. Offers I2C, SPI, and 2-wire interfaces, with a sampling rate of 105 kS/s. Operates from a single supply voltage between 1.6V and 3.6V, with a typical operating supply current of 10nA. Integral Nonlinearity (INL) is 3 LSB, and Full Scale Error is 4 LSB. Maximum power dissipation is 2.3mW.
Analog Devices AD7889ACBZ-500R7 technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Full Scale Error | 4LSB |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | I2C, SPI, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 866mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Channels | 6 |
| Number of Elements | 1 |
| Operating Supply Current | 10nA |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 2.3mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7889ACBZ-500R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
